需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY208.300 (CNY235.379) |
| 14+ | CNY164.090 (CNY185.4217) |
| 28+ | CNY156.960 (CNY177.3648) |
| 112+ | CNY146.280 (CNY165.2964) |
| 252+ | CNY141.700 (CNY160.121) |
产品信息
产品概述
The DG507ACJ+ is a monolithic CMOS analogue multiplexer in 28 pin DIP package. The device is a differential 8-channel (2 of 16) multiplexer, this multiplexer will not latchup if the power supply is turned off and the input signal still present as long as absolute maximum ratings are not violated. It consumes significantly less power, making it ideal for portable equipment.
- Supply voltage range is ±4.5V to ±18V
- Operating temperature range from 0°C to 70°C
- Break before make switching
- Improved 2nd source
- Pin compatible with Harris, Siliconix and Renesas parts
- Symmetrical, bidirectional operation
- Logic and enable inputs, TTL and CMOS compatible
- Latch-up proof construction
- Monolithic, low power CMOS design
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
模拟多路复用器
双电源
± 4.5V 至 ± 18V
28引脚
270ohm
-
并行口
0°C
-
MSL 1 -无限制
2电路
450ohm
DIP
2放大器
450ohm
8:1
通孔安装
70°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书