产品信息
产品概述
The DS4510U-10+ is a CPU supervisor with non-volatile memory and programmable I/O pins in 10 pin µMAX package. The DS4510 is a CPU supervisor with integrated 64 byte EEPROM memory and four programmable non-volatile (NV) I/O pins. It is configured with an industry standard I2C interface using either fast mode (400Kbps) or standard mode (100Kbps) communication. The I/O pins can be used as general purpose I2C to parallel I/O expander with unlimited read/write capability. The EEPROM registers allow the power-on value of the I/O pins to be adjusted to keep track of the system’s state through power cycles and the CPU supervisor's timer can be adjusted between 125ms and 1000ms.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Vcc trip point is 4.375V
- Accurate 10% power supply monitoring
- Programmable reset timer maintains reset after VCC returns to an in-tolerance condition
- Reduces need for discrete components
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
-
1Monitors
5.5V
µMAX
表面安装
-40°C
-
MSL 1 -无限制
-
4.375V
4.375V
2.7V
有功-低
10引脚
1s
85°C
-
No SVHC (07-Jul-2017)
µMAX
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书