需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY68.450 (CNY77.3485) |
15+ | CNY65.670 (CNY74.2071) |
30+ | CNY62.880 (CNY71.0544) |
105+ | CNY62.300 (CNY70.399) |
255+ | CNY56.080 (CNY63.3704) |
510+ | CNY54.100 (CNY61.133) |
1005+ | CNY53.440 (CNY60.3872) |
产品信息
产品概述
The MAX208CNG+ is a +5V, RS232 transceiver with four 0.1μF external capacitors in 24 pin DIP package. It is a RS232 and V.28 transceiver with integrated charge pump circuitry for single +5V supply operation. It consists of three sections such as charge pump voltage converters, drivers (transmitters) and receivers. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V or 9V to +12V. The driver maintains the ±5V EIA/TIA-232E output signal levels at data rates in excess of 120Kbps when loaded in accordance with the EIA/TIA-232E specification.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Saves board space
- VCC power supply current of 11mA
- Four RS232 drivers and four RS232 receivers
- Transition region slew rate of 5.5V/μs
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
RS232 收发器
4
120Kbps
5.5V
24引脚
-
0°C
-
MSL 1 -无限制
4Receivers
-
4.5V
DIP
-
-
70°C
-
No SVHC (21-Jan-2025)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书