有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY50.070 (CNY56.5791) |
| 10+ | CNY38.580 (CNY43.5954) |
| 50+ | CNY33.970 (CNY38.3861) |
| 100+ | CNY32.540 (CNY36.7702) |
| 250+ | CNY31.030 (CNY35.0639) |
| 500+ | CNY30.120 (CNY34.0356) |
| 1000+ | CNY29.370 (CNY33.1881) |
产品信息
产品概述
The MAX4066ACSD+ is a low cost, low voltage, quad, SPST, CMOS analogue switch in 14 pin NSOIC package. This device is designed to provide superior performance over the industry-standard devices, it is controlled by TTL/CMOS input levels and can be used as a bilateral switch or multiplexer/demultiplexer. Low off leakage current and low power consumption makes it ideal for battery-operated equipment and low-distortion audio applications.
- Supply voltage range is 2V to 16V
- Operating temperature range from 0°C to 70°C
- Pin compatible with 74HC4066
- On-resistance is 45ohm at TA = +25°C (single +12V supply)
- Maximum match between channels is 2ohm at TA = +25°C (single +12V supply)
- Low leakage current is 100pA at +25°C
- V+ to GND signal handling
- TTL/CMOS-logic compatible
- Low power consumption of 0.5µW, low crosstalk of -86dB and -58dB low off isolation
- Low distortion is 0.03%, wide bandwidth is <gt/> 100MHz
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
模拟开关
45ohm
NSOIC
4放大器
45ohm
-
表面安装
70°C
-
No SVHC (25-Jun-2025)
单电源
2V 至 16V
14引脚
16ohm
SPST
并行口
0°C
-
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书