有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY490.470 (CNY554.2311) |
10+ | CNY484.790 (CNY547.8127) |
25+ | CNY479.110 (CNY541.3943) |
250+ | CNY473.430 (CNY534.9759) |
产品信息
产品概述
The MAX4968AECM+ is a 16-channel, linear, high voltage analogue switch in 48 pin LQFP package. This bidirectional SPST switch with 18ohm(typ) on-resistance, it is ideal for use in applications requiring high voltage switching controlled by a low voltage control signal such as ultrasound imaging and printers. It provides integrated 40Kohm (typ) bleed resistors on each switch terminal to discharge capacitive loads. Using HVCMOS technology, this switch combines high voltage bilateral MOS switches and low power CMOS logic to provide efficient control of high voltage analogue signals. It is pin to pin compatible with the MAX14803 and Supertex HV2701. In a typical ultrasound application, this device do not require a dedicated high voltage supply that implies a significant simplification of system requirement. The negative voltage supply can be shared with the transmitter and positive voltage supply is typically +10V. It is used in nondestructive testing (NDT)/industrial.
- Supply voltage range is 2.375V to 5.5V, 25MHz serial interface
- Operating temperature range from -40°C to 85°C, shunt (bleed) resistors on outputs
- Latch free, SOI HVCMOS process technology for high performance and robustness
- No dedicated high voltage supplies required, extended input range up to 210Vp-p
- RON flatness is in entire input range, daisy-chainable serial interface
- Low power dissipation, low charge injection and voltage spike
- 2nd harmonic distortion <lt/> -45dB at 2MHz ± 90V pulse, -80dB (typ) off-isolation at 5MHz (50 ohm)
- Low parasitic capacitance provides high bandwidth
- DC to 30MHz small signal analogue bandwidth (CLOAD = 200pF)
- 500kHz to 20MHz high signal analogue bandwidth (CLOAD = 200pF)
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
模拟开关
2.375V 至 5.5V
LQFP
16放大器
34ohm
-
表面安装
85°C
-
No SVHC (21-Jan-2025)
单电源
34ohm
48引脚
18ohm
SPST
串行
-40°C
-
MSL 1 -无限制
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书