有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY123.690 (CNY139.7697) |
10+ | CNY98.170 (CNY110.9321) |
96+ | CNY84.970 (CNY96.0161) |
192+ | CNY82.330 (CNY93.0329) |
288+ | CNY81.020 (CNY91.5526) |
576+ | CNY79.080 (CNY89.3604) |
产品信息
产品概述
The MAX5308EUE+ is a low power, low glitch, octal 10bit voltage output digital to analogue converter with serial interface in 16 pin TSSOP package. The wide supply voltage range and less than 215μA (max) supply current per DAC are excellent for low power and low voltage applications. The low 2nVs glitch energy of the MAX5308 makes them ideal for digital control of fast-response, closed-loop systems. The MAX5308 has a digital output (DOUT) that can be used for daisy-chaining multiple devices. The MAX5308 has a software shutdown feature that reduces the supply current to 1μA. The MAX5308 feature a load DAC (LDAC) function that updates the output of all eight DACs simultaneously. The 3-wire SPI, QSPI, MICROWIRE and DSP compatible serial interface allows the input and DAC registers to be updated independently or simultaneously with a single software command. This device uses a double-buffered design to minimize the digital noise feed-through from the digital inputs to the outputs.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Fast settling time of 5μs
- Power-up reset to zero scale
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
10bit
SPI
TSSOP
串行
85°C
-
No SVHC (21-Jan-2025)
-
2.7V 至 5.5V
16引脚
-40°C
-
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书