有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY61.640 (CNY69.6532) |
10+ | CNY44.140 (CNY49.8782) |
25+ | CNY39.940 (CNY45.1322) |
100+ | CNY35.730 (CNY40.3749) |
300+ | CNY35.510 (CNY40.1263) |
500+ | CNY35.290 (CNY39.8777) |
1000+ | CNY34.990 (CNY39.5387) |
产品信息
产品概述
The MAX6304ESA+ is a +5V, low power microprocessor (μP) supervisory circuit with adjustable reset/watchdog in 8 pin NSOIC package. This supervisory circuit provides maximum adjustability for reset and watchdog functions. The reset threshold can be adjusted to any voltage above 1.22V using external resistors. In addition, the reset and watchdog timeout periods are adjustable using external capacitors. A watchdog select pin extends watchdog timeout period to 500x. The reset function has immunity to power supply transients. The MAX6304 is used in intelligent instruments, battery powered computers/controllers, embedded controllers and critical μP monitoring applications.
- Supply voltage range from 1.31V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supply current of 4μA (no load)
- Watchdog function can be disabled
- Active-high, push-pull reset output
- Reset timeout period of 4ms at CSRT = 1500pF
- Watchdog timeout period of 2sec at WDS = VCC, CSWT = 1500pF
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
-
1Monitors
5.5V
NSOIC
表面安装
-40°C
-
MSL 1 -无限制
-
1.24V
1.22V
1.31V
有源-高, 推-拉
8引脚
4ms
85°C
-
No SVHC (21-Jan-2025)
NSOIC
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书