需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY100.640 (CNY113.7232) |
| 10+ | CNY79.330 (CNY89.6429) |
| 25+ | CNY74.020 (CNY83.6426) |
| 100+ | CNY68.170 (CNY77.0321) |
| 300+ | CNY64.910 (CNY73.3483) |
| 500+ | CNY63.700 (CNY71.981) |
| 1000+ | CNY62.320 (CNY70.4216) |
产品概述
The MAX630ESA+ is a CMOS micropower step-up switching regulator in 8 pin NSOIC package. The CMOS DC to DC regulator is designed for simple, efficient, minimum size DC to DC converter circuits in the 5mW to 5W range. The MAX630 provides all control and power handling function a 1.31V bandgap reference, an oscillator, a voltage comparator and a 375mA N-channel output MOSFET. Low-current operation ensures high efficiency even in low power battery-operated systems. The MAX630 is compatible with most battery voltages, operating from 2V to 16.5V. The device is pin compatible with the Raytheon bipolar circuits, RC4191/2/3 while providing significantly improved efficiency and low voltage operation. It is used in +5V to +15V DC to DC converters, high efficiency battery powered DC to DC converters, +3V to +5V DC to DC converters, 9V battery life extension, uninterruptible 5V power supplies, 5mW to 5W switch mode power supplies.
- Supply voltage range is 2V to 16.5V, operating temperature range from -40°C to 85°C
- Logic level input shuts down the regulator to less than 1μA quiescent current
- On-board drive capability is 525mA (peak), comparator is also provided for low-battery detection
- Output voltage accuracy is ±1.5%
- Low battery detector
- High efficiency of 85%
- Operating current is only 70μA and is nearly independent of output switch current or duty cycle
- Switch current of 150mA at V3 = 400mV, TA = +25°C
- Line regulation of 0.08% VOUT (0.5V0 <lt/> VS <lt/> V0)
- Load regulation of 0.2% VOUT (VS = +5V, PLOAD = 0 to 150mW) at TA = +25°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
可调
升压
16.5V
525mA
8引脚
-
18V
85%
85°C
-
No SVHC (21-Jan-2025)
-
1输出
2V
525mA
NSOIC
表面安装
-
40kHz
-40°C
-
MSL 1 -无限制
NSOIC
40kHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书