产品信息
产品概述
The MAX6341CPA+ is a low noise, precision voltage reference in 8 pin DIP package. This low noise, precision voltage reference has extremely low ±0.5ppm/°C temperature coefficients and excellent 0.02% initial accuracy. This device feature buried zener technology for lowest noise performance. Load regulation of 1ppm/mA for source and sink currents up to 15mA. Excellent line and load regulation and low output impedance at high frequencies make them ideal for high resolution data conversion systems up to 16bits. This device is typically used in high resolution analogue to digital and digital to analogue converters, high accuracy reference standard, digital voltmeters, ATE equipment and precision current sources.
- Output voltage is 4.096V
- Operating temperature range from 0°C to 70°C
- Input voltage range from 8V to 36V
- Low long term stability is 30ppm/1000hr
- Stable for all capacitive loads
- Excellent transient response
- Optional noise reduction and voltage trim
- Very low noise is 1.5μVP-P at 0.1Hz to 10Hz
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
串行-固定
4.095V
0.02%
DIP
通孔安装
0°C
-
No SVHC (10-Jun-2022)
4.096V
MAX6341
4.097V
± 0.5ppm/°C
8引脚
36V
70°C
MSL 1 -无限制
-
DIP
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书