需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY63.800 (CNY72.094) |
| 10+ | CNY49.490 (CNY55.9237) |
| 25+ | CNY45.910 (CNY51.8783) |
| 100+ | CNY41.980 (CNY47.4374) |
| 300+ | CNY39.780 (CNY44.9514) |
| 500+ | CNY38.970 (CNY44.0361) |
| 1000+ | CNY38.040 (CNY42.9852) |
产品概述
The MAX641ACSA+ is a fixed output 10W CMOS step-up switching regulator in 8 pin NSOIC package. This regulator is preset to +5V output voltage however can be set to other levels by adding 2 resistors. Device is designed for minimum component DC-DC converter circuit in 5mW to 10mW range. It is used in uninterruptible board level power supplies, power conditioning for battery systems and portable instruments and communication.
- Operating voltage range from 2V to 16.5V
- Oscillator frequency is 45KHz at Vout = +5V
- Oscillator duty cycle is 50%
- Supply current of 0.135mA at Vout = +5V
- Internal reference voltage of 1.31V at TA= +25°C
- Typical efficiency of 80% (with external MOSFET)
- Line regulation of 0.08%Vout, operating temperature range from 0°C to 70°C
- Load regulation of 0.2%Vout
- On-chip driver for high power external MOSFET
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
固定
升压
16.5V
NSOIC
表面安装
5V
5.5V
80%
70°C
-
No SVHC (25-Jun-2025)
-
1输出
2V
-
8引脚
5V
4.5V
45kHz
0°C
-
MSL 1 -无限制
NSOIC
45kHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书