产品信息
产品概述
The MAX693ACWE+ is a single microprocessor (μP) supervisory circuit in 16 pin WSOIC package. This device is pin compatible upgrade to the MAX691 device. It improve performance with 30μA supply current, 200ms typical reset active delay on power-up and 6ns chip enable propagation delay. It include write protection of CMOS RAM or EEPROM, separate watchdog outputs, backup battery switchover and a RESET (complimentary) output that is valid with VCC down to 1V. The device is typically used in computers, controllers, intelligent instruments and critical μP power monitoring.
- Supply voltage range from 0V to 5.5V
- Operating temperature range from 0°C to 70°C
- MaxCap or superCap compatible
- Voltage monitor for power fail or low battery warning
- Reset threshold voltage of 4.4V
- Available with active high push pull / active low push pull reset
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
-
1Monitors
5.5V
WSOIC
表面安装
0°C
-
MSL 1 -无限制
-
4.4V
4.4V
0V
高电平有效, 推挽 / 低电平有效, 推挽
16引脚
200ms
70°C
-
No SVHC (21-Jan-2025)
WSOIC
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书