产品信息
产品概述
The MAX7405CPA+ is an 8th order, low pass, bessel, switched capacitor filter in 8 pin DIP package. It operates from a single +3V supply. This device draw only 2mA of supply current and allow corner frequencies from 1Hz to 5KHz making it ideal for low power post DAC filtering and anti-aliasing applications. It features a shutdown mode that reduces supply current to 0.2μA. Two clocking options are available on this device such as self clocking (through the use of an external capacitor) or external clocking for tighter corner frequency control. An offset adjust pin allows for adjustment of the DC output level. The MAX7405 Bessel filters provide low overshoot and fast settling. The fixed response simplifies the design task to selecting a clock frequency. This device is used in ADC anti-aliasing, CT2 base stations, Post DAC filtering, speech processing and air-bag electronics.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from 0°C to 70°C
- Low noise and distortion of -84dB THD + noise
- Clock to corner ratio is 100:1
- Low output offset is ±5mV
- Power supply rejection ratio is 60dB
- Internal oscillator frequency is 34KHz
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
低通
1
3.6V
8引脚
34kHz
70°C
MSL 1 -无限制
8th
2.7V
DIP
5kHz
0°C
-
No SVHC (15-Jan-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书