有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY95.310 (CNY107.7003) |
| 10+ | CNY74.930 (CNY84.6709) |
| 25+ | CNY69.830 (CNY78.9079) |
| 100+ | CNY64.240 (CNY72.5912) |
| 300+ | CNY61.120 (CNY69.0656) |
| 500+ | CNY59.950 (CNY67.7435) |
| 1000+ | CNY58.630 (CNY66.2519) |
产品信息
产品概述
The MAX795SCSA+ is a 3V/3.3V microprocessor supervisory circuit in 8 pin NSOIC package. The microprocessor (µP) supervisory circuit will monitor and control the activities of +3V/+3.3V µPs by providing backup-battery switchover. The backup-battery voltage can exceed VCC and permit the use of 3.6V lithium batteries in systems using 3V to 3.3V for VCC. This device is used in embedded controllers, intelligent controllers, battery powered computers.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from 0°C to 70°C
- Fixed reset trip precision supply voltage monitor
- Chip enable gating
- Reset assertion to VCC = 1V
- Active-low, open-drain reset type with reset threshold of 2.935V
- On-board gating of chip-enable signals, 200ms propagation delay
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
-
1Monitors
5.5V
NSOIC
表面安装
0°C
-
MSL 1 -无限制
-
2.935V
2.925V
1V
有功-低/漏极开路
8引脚
200ms
70°C
-
No SVHC (25-Jun-2025)
NSOIC
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书