有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY62.140 (CNY70.2182) |
10+ | CNY48.030 (CNY54.2739) |
50+ | CNY39.890 (CNY45.0757) |
100+ | CNY36.720 (CNY41.4936) |
250+ | CNY36.040 (CNY40.7252) |
500+ | CNY35.350 (CNY39.9455) |
1000+ | CNY34.660 (CNY39.1658) |
产品信息
产品概述
The MAX974ESE+ is an ultra low power, open drain, quad low voltage comparator in 16 pin NSOIC package. This single/dual supply micropower device is ideal for 3V or 5V single supply applications. The input voltage ranges from negative supply rail to within 1.3V of positive supply. The open drain outputs permit wire ORed configurations. The output voltage range of 11V makes the device ideal for level translators and bipolar to single ended converter. The output voltage range of 11V and separate GND pin for the output transistor makes the device ideal for level translators and bipolar to single ended converter. The MAX974 is used in battery powered systems, threshold detectors, window comparators and oscillator circuits.
- Supply voltage range is 2.5V to 11V and ±1.25V to ±5.5V
- Operating temperature range from -40°C to 85°C
- Internal bandgap reference voltage of 1.206V
- Propagation delay of 12μs (10mV overdrive)
- Internal precision reference of 1%
- Input offset voltage of ±10mV (VCM = 2.5V)
- Common mode rejection ratio of 0.1mV/V and power supply rejection ratio of 0.1mV/V in 5V operation
- Supply current of 5.5μA at TA = +25°C in 5V operation
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
微功率
12µs
NSOIC
漏极开路
表面安装
85°C
-
No SVHC (21-Jan-2025)
NSOIC
4个比较器
4放大器
2.5V 至 11V, ± 1.25V 至 ± 5.5V
16引脚
单&双电源
-40°C
-
MSL 1 -无限制
-
漏极开路
12µs
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书