打印页面
无法检索可用信息
产品信息
制造商MICROCHIP
制造商产品编号MCP120-300DI/TO
库存编号1332063
技术数据表
复位阈值电压 - 最小值-
复位阈值电压 - 标称值2.925V
监测电压数1Monitors
电源电压最小值1V
电源电压最大值5.5V
复位输出类型有功-低
IC 外壳 / 封装TO-92
针脚数3引脚
芯片安装表面安装
延时350ms
工作温度最小值-40°C
工作温度最高值85°C
产品范围-
合规-
MSL-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
汽车质量标准-
数字集成电路封装TO-92
阈值电压3V
产品概述
The MCP120-300DI/TO is a Supervisor Circuit with active-low open-drain output. The voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. It will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.
- Holds microcontroller in reset until supply voltage reaches stable operating level
- Resets microcontroller during power loss
- RESET to VCC=1V
- Accuracy of ±125mV for 5V systems and ±75mV for 3V systems over-temperature
- 45µA Typical operating current
技术规格
复位阈值电压 - 最小值
-
监测电压数
1Monitors
电源电压最大值
5.5V
IC 外壳 / 封装
TO-92
芯片安装
表面安装
工作温度最小值
-40°C
产品范围
-
MSL
-
汽车质量标准
-
阈值电压
3V
复位阈值电压 - 标称值
2.925V
电源电压最小值
1V
复位输出类型
有功-低
针脚数
3引脚
延时
350ms
工作温度最高值
85°C
合规
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
数字集成电路封装
TO-92
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.0002