需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY283.690 (CNY320.5697) |
产品信息
产品概述
Air quality 4 click board™ is an advanced air quality sensing device. It combines multiple metal-oxide sensing elements on a chip to provide detailed information of the air quality parameters. This click can output TVOC value readings as well as the CO2 equivalent concentration readings in an indoor environment. It can also output raw values of H2 and Ethanol in the air. The sensor used on click is actually a complete system of sensors on a chip featuring I2C interface, a temperature controlled micro hotplate and two compensated and processed indoor air quality signals. It is produced using the proprietary CMOSens® technology. These attributes makes it a perfect solution for various air conditioning systems, ventilation systems and other IoT applications where accurate, detailed and reliable air quality readings are required.
- SGP30 sensor is manufactured with the proprietary MOXSens® technology
- 3.3V or 5V interface
技术规格
Air Quality 4 Click板
-
mikroLab/EasyStart/mikromedia入门开发套件
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
RoHS
RoHS
产品合规证书