有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY42.940 (CNY48.5222) |
10+ | CNY32.860 (CNY37.1318) |
25+ | CNY30.400 (CNY34.352) |
50+ | CNY29.020 (CNY32.7926) |
100+ | CNY27.640 (CNY31.2332) |
250+ | CNY26.290 (CNY29.7077) |
500+ | CNY26.220 (CNY29.6286) |
产品概述
MP4245 is a buck-boost converter with four integrated power switches. The device can deliver up to 6A of output current at certain input voltage supply ranges, with excellent load and line regulation. The MP4245 is suitable for USB power delivery (USB PD) applications. It can work with an external USB PD controller through the I2C interface. The I2C interface and two-time programmable multiple-time programmable (MTP) memory provide flexible features. Fault condition protections includes constant current (CC) limiting, output overvoltage protection (OVP), and thermal shutdown (TSD). The MP4245 requires a minimal number of readily available, standard external components and is available in a QFN-21 (4mmx5mm) package. Applications include USB Type-C with PD charging only ports, 12V bus voltage supplies and wireless charging.
- Supports 60W buck-boost or 6A peak IOUT
- Wide 4V to 36V operating input voltage range, 1V to 23V output voltage range
- 250KHz, 350KHz, or 420KHz selectable frequency or SYNC input
- 12mohm/24mohm/14mohm/14mohm low RDS(ON) for switches A, B, C, and D
- Selectable frequency spread spectrum, line drop compensation
- Accurate constant current (CC) output current limit
- I2C interface and MTP (PMBus compatible)
- Load shedding alert
- EN shutdown active discharge
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
可调
升降压
36V
6A
21引脚
-
23V
-
125°C
-
WFQFN
420kHz
1输出
4V
6A
WFQFN
表面安装
1V
420kHz
-40°C
-
No SVHC (19-Jan-2021)
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书