需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1.250 (CNY1.4125) |
10+ | CNY1.090 (CNY1.2317) |
100+ | CNY0.989 (CNY1.1176) |
500+ | CNY0.816 (CNY0.9221) |
产品信息
产品概述
HT7333S is a HT73xxS series low power, high voltage regulator implemented in CMOS technology. The series features extremely low quiescent current which is typically 1.5µA. The device provides large current with a significantly small dropout voltage. The HT73xx consists of a high-precision voltage reference, an error correction circuit, and a current limited output driver. CMOS technology ensures low dropout voltage and low current consumption. Although designed primarily as fixed voltage regulator, this device can be used with external components to generate variable voltages and currents. Typical applications include battery-powered equipment, voltage regulator for microprocessor, voltage regulator for LAN cards, wireless communication equipment and audio/video equipment.
- Input voltage is 12V maximum
- Output voltage is 3.3V
- Power consumption is 500mW
- Output current is 250mA(min) at 4.3V, VOUT≥2.97V
- Output voltage accuracy: tolerance ±3%
- Dropout voltage is 90mV at IOUT=40mA
- Low temperature coefficient
- Operating temperature range from -40°C to 85°C
- 3-pin SOT23 package
技术规格
固定
12V
3.3V
-
300mA
表面安装
3引脚
85°C
No SVHC (27-Jun-2024)
-
1输出
-
正向输出
90mV
SOT-23
-40°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书