打印页面
产品信息
制造商产品编号MC011034
库存编号3013603
技术数据表
PPTC外壳样式1210 [3225公制]
产品范围-
额定电压16VDC
保持电流500mA
跳闸电流1A
跳闸时间0.1s
最大额定电流100A
工作温度最小值-40°C
工作温度最高值85°C
汽车质量标准-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
MC011034 is a SMD PPTC resettable fuse in 1210 format, rated for 16V DC. It holds 0.5A during normal operation and trips at 1A within approximately 0.1seconds. After an overcurrent fault, it resets automatically, providing fast, reliable protection ideal for telecom, battery-powered, and compact electronic systems.
- UL approved
- Auto‑resettable after faults, no replacement needed
- 0.5A hold / 1 A trip (~0.1s), fast, precise overcurrent protection
- Surge withstand up to 100A, protects against inrush and spikes
- Compact 1210 SMD package, ideal for space-saving PCB layouts
- Operates from –40°C to +85°C, reliable across varied environments
技术规格
PPTC外壳样式
1210 [3225公制]
额定电压
16VDC
跳闸电流
1A
最大额定电流
100A
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
产品范围
-
保持电流
500mA
跳闸时间
0.1s
工作温度最小值
-40°C
汽车质量标准
-
技术文档 (1)
MC011034 的替代之选
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.001