打印页面
图片仅用于图解说明,详见产品说明。
产品信息
制造商产品编号MCPWR12FTEA1004
库存编号2692249
产品范围MCPWR Series
技术数据表
电阻1Mohm
电阻容差 ±± 1%
额定功率1.5W
电阻封装类型2512 [6432公制]
电阻技术厚膜
电阻类型抗脉冲
产品范围MCPWR Series
温度系数± 100ppm/°C
额定电压500V
产品长度6.35mm
产品宽度3.1mm
工作温度最小值-55°C
工作温度最高值155°C
合规-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
Power low ohm chip resistor. The resistors are constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
电阻
1Mohm
额定功率
1.5W
电阻技术
厚膜
产品范围
MCPWR Series
额定电压
500V
产品宽度
3.1mm
工作温度最高值
155°C
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
电阻容差 ±
± 1%
电阻封装类型
2512 [6432公制]
电阻类型
抗脉冲
温度系数
± 100ppm/°C
产品长度
6.35mm
工作温度最小值
-55°C
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000039