打印页面
产品信息
制造商MURATA
制造商产品编号GCJ188R71E104KA12D
库存编号3581459
产品范围GCJ Series
技术数据表
电容0.1µF
电压(DC)25V
电容外壳 / 包装0603 [1608 公制]
电容公差± 10%
电介质特征X7R
产品范围GCJ Series
产品长度1.6mm
产品宽度0.8mm
电容端子标准端子
工作温度最小值-55°C
工作温度最高值125°C
合规AEC-Q200
湿气敏感性等级MSL 1 -无限制
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
GCJ188R71E104KA12D is a GCJ series soft termination chip multilayer ceramic capacitor for automotive (powertrain/safety). Cracking caused by flexing stress after board mounting is minimized due to resin external electrodes. This AEC-Q200 / VW80808 (rated voltage is 100V or less) conforming product is ideal for the ECU, control circuits of headlights, etc. of automotive. Applications include automotive powertrain/safety equipment, automotive infotainment/comfort equipment, medical equipment (GHTF A/B/C) except for implant equipment.
- Resin external electrodes suppress cracks by board deflection
- Suppresses occurrence of cracking caused by deflection stress at the time of board mounting, etc
- Ideal for automotive applications
- 0.1µF capacitance, ±10% capacitance tolerance
- 0603 (1608 metric) size, X7R dielectric characteristic
- Operating temperature range from -55°C to 125°C
- 25V voltage rating (DC)
技术规格
电容
0.1µF
电容外壳 / 包装
0603 [1608 公制]
电介质特征
X7R
产品长度
1.6mm
电容端子
标准端子
工作温度最高值
125°C
湿气敏感性等级
MSL 1 -无限制
电压(DC)
25V
电容公差
± 10%
产品范围
GCJ Series
产品宽度
0.8mm
工作温度最小值
-55°C
合规
AEC-Q200
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.00001