打印页面
产品信息
制造商MURATA
制造商产品编号GRM155R61C683KA88D
库存编号4361408
产品范围GRM Series
技术数据表
电容0.068µF
电压(DC)16V
电容外壳 / 包装0402 [1005 公制]
电容公差± 10%
电介质特征X5R
产品范围GRM Series
产品长度1mm
产品宽度0.5mm
电容端子标准端子
工作温度最小值-55°C
工作温度最高值85°C
合规-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
GRM155R61C683KA88D is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad range of applications including consumer electronics, industrial equipment, non-implant medical devices, and automotive infotainment systems.
- Capacitance is 0.068µF with ±10% tolerance
- 0402 [1005 metric] case size
- X5R dielectric
- Operating temperature range from -55°C to 85°C
- Voltage(DC) is 16V
- Provides excellent insulation resistance ensuring reliability and longevity of electronic circuits
- Robust mechanical and electrical properties
- Meets international standards (such as JIS C 5101, IEC60384) and specifications
技术规格
电容
0.068µF
电容外壳 / 包装
0402 [1005 公制]
电介质特征
X5R
产品长度
1mm
电容端子
标准端子
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
电压(DC)
16V
电容公差
± 10%
产品范围
GRM Series
产品宽度
0.5mm
工作温度最小值
-55°C
合规
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.00085