打印页面
产品信息
制造商MURATA
制造商产品编号GRM32QR73A103KW01L
库存编号4361161
产品范围GRM Series
技术数据表
电容0.01µF
电压(DC)1kV
电压(AC)-
电容外壳 / 包装1210 [3225公制]
电容公差± 10%
电介质特征X7R
产品范围GRM Series
产品长度3.2mm
产品宽度2.5mm
电容端子标准端子
工作温度最小值-55°C
工作温度最高值125°C
合规-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
GRM32QR73A103KW01L is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad range of applications including consumer electronics, industrial equipment, non-implant medical devices, and automotive infotainment systems.
- Capacitance is 0.01µF with ±10% tolerance
- 1210 [3225 metric] case size
- X7R dielectric
- Operating temperature range from -55°C to 125°C
- Voltage(DC) is 1kV
- Provides excellent insulation resistance ensuring reliability and longevity of electronic circuits
- Robust mechanical and electrical properties
- Meets international standards (such as JIS C 5101, IEC60384) and specifications
技术规格
电容
0.01µF
电压(AC)
-
电容公差
± 10%
产品范围
GRM Series
产品宽度
2.5mm
工作温度最小值
-55°C
合规
-
电压(DC)
1kV
电容外壳 / 包装
1210 [3225公制]
电介质特征
X7R
产品长度
3.2mm
电容端子
标准端子
工作温度最高值
125°C
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.00085