打印页面
可订购
制造商标准交货时间:2 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11,200.000 (CNY12,656.000) |
包装规格:每个
最低: 1
多件: 1
CNY11,200.00 (CNY12,656.00 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NI / EMERSON
制造商产品编号788434-3512WM
库存编号3889533
技术数据表
软件类型LabVIEW FPGA模块软件
软件版本-
牌照类型订购
媒体类型USB
软件语言日语
所支持操作系统Windows
适用于NI FPGA硬件
产品范围-
SVHC(高度关注物质)To Be Advised
产品概述
LabVIEW FPGA is a software add-on for LabVIEW that you can use to more efficiently and effectively design FPGA-based systems through a highly integrated development environment, IP libraries, a high-fidelity simulator, and debugging features. You can create FPGA VIs that combine direct access to I/O with user-defined LabVIEW logic to define custom hardware for applications such as digital protocol communication, hardware-in-the-loop simulation, and rapid control prototyping. Though the LabVIEW FPGA Module contains many built-in signal processing routines, you can also integrate existing hardware description language (HDL) code as well as third-party IP.
- One year annual subscriptions
技术规格
软件类型
LabVIEW FPGA模块软件
牌照类型
订购
软件语言
日语
适用于
NI FPGA硬件
SVHC(高度关注物质)
To Be Advised
软件版本
-
媒体类型
USB
所支持操作系统
Windows
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Ireland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Ireland
进行最后一道重要生产流程所在的地区
税则号:85235190
US ECCN:5D992.c
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.1