有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,301.530 (CNY2,600.7289) |
产品信息
产品概述
AR0234CSSM00SUKAH3-GEVB is a 2.3MP evaluation board with 2MP mono 0deg Global shutter CMOS image sensor. The AR0234CSSM00SUKAH3-GEVB Sensor Board uses the innovative AR0234CS 2.3MP Mono 0deg Global Shutter sensor from ON Semiconductor. The sensor board can be interfaced to the Demo3 Evaluation Board, or with the AP1302 Evaluation Board stacked on Demo3 Evaluation Board. The combined kit uses the popular DevSuite software from ON Semiconductor to configure the system. The software provides a comprehensive setup interface and flexibility to evaluate the sensor's features and capabilities. The sensor board comes with a lens suitable for evaluation. Users can use their own lens as long as it is compatible with the mechanical & optical requirements.
技术规格
图像传感器
No SVHC (15-Jan-2018)
评估板 AR0234CS
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书