打印页面
产品信息
制造商ONSEMI
制造商产品编号NCP51820GAN1GEVB
库存编号3367832
硅芯制造商On Semiconductor
套件应用类型电源管理
产品范围-
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
NCP51820 GaN driver evaluation board for 650V, 50mohm E-mode GaN HEMT. The NCP51820 HB GaN driver evaluation board (EVB) is intended to replace the driver and power MOSFETs used in existing half−bridge or full−bridge power supplies. This EVB highlights the performance, simplicity and minimal number of components required to efficiently and reliably drive two gallium nitride power switches used in a high voltage, totem pole configuration. Intended applications include off-line power converter topologies such as LLC, phase-shifted full-bridge, totem pole PFC, active clamp flyback and forward, dual active-bridge, Phi−2 and high voltage synchronous buck.
技术规格
硅芯制造商
On Semiconductor
套件应用类型
电源管理
产品范围
-
硅芯号
NCP51820AMNTWG
套件内容
评估板 NCP51820AMNTWG
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.15