需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,892.470 (CNY2,138.4911) |
产品信息
产品概述
Evaluation board for ONA10IV. The ONA10IV is a digital input, mono class−D audio amplifier with real time, integrated current and voltage sensing of the loudspeaker it’s driving. This sense data is transmitted to the host via a dedicated digital output. The ONA10IV can be directly connected to a 2-cell (2S) or 3-cell (3S) battery and offers a fast automatic gain control (AGC) for brownout protection that can react within 10[1]μs. A separate single-wire bus (MAGC) can be used to automatically synchronize gain changes across multiple ONA10IV instantiations during a brownout protection event. Device-configurable I2C addressing allows up to eight devices to share the same digital audio interface bus.
- 16watt digital input class-D audio amplifier with speaker sense digital output
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
On Semiconductor
音频
评估板NCA-ONA10IVUCX
No SVHC (15-Jan-2018)
NCA-ONA10IVUCX
D类音频功率放大器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书