打印页面
无法检索可用信息
产品信息
产品概述
STR-FAN65004B-GEVB is a FAN65004B evaluation board that provides an easy to use evaluation platform within the Strata Development Environment for the FAN65004B synchronous buck regulator. Typical applications include high voltage POL module, base station power supplies, computing, battery management systems, USB−PD and industrial equipment such as automation, power tools, slot machines.
- Vin range from 4.5V to 65V
- Fixed frequency voltage mode PWM control with input voltage feed−forward
- Adjustable switching frequency from 100KHz to 1MHz
- Selectable CCM PWM mode of PFM Mode for light loads
- Wide array of protection circuits including OCP, TSD, OVP, UVP and SCP
- Continuous output current of 6A
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.1