打印页面
8 有货
需要更多?
8 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY678.280 (CNY766.4564) |
| 5+ | CNY644.380 (CNY728.1494) |
| 10+ | CNY610.470 (CNY689.8311) |
| 50+ | CNY598.270 (CNY676.0451) |
包装规格:每个
最低: 1
多件: 1
CNY678.28 (CNY766.46 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
OTi-DALI-100/220-240/750-D-NFC-L is ideal for office lighting, education, industry, storage areas and retail applications. A fully programmable linear power solution with DALI interface. With high quality dimming of 1 to 100% by amplitude dimming. Current setting is flexible thanks to LEDset2. Providing users with very high efficiency and very low standby power consumption (<lt/>0.25W). The OTI DALI LED drivers help fulfil user safety requirements due to overload, overtempurature, and hot plug protection.
- 0Hz/50Hz/60Hz line frequency
- Versatile DALI window driver up to 90W due to flexible output characteristic
- Supply voltage range from 220V to 240V
- Available with output current range up to 1,050 mA
- Constant lumen output (CLO)
- Integrated customizable thermal management (driver guard)
- DALI-2 certified (Part -101,-102 and -207)
- Fully programmable via software (DALI Interface)
- Flexible current setting (LEDset2)
技术规格
电源应用
LED照明
输出电压最大值
260V
LED驱动器模式
恒定电流
输入电压最大值
264V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出功率最大值
100W
输出电流
750mA
输入电压最小值
198V
产品范围
OPTOTRONIC Intelligent - DALI (Non-Isolated) Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Bulgaria
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Bulgaria
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.203