需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY26.360 (CNY29.7868) |
5+ | CNY24.720 (CNY27.9336) |
10+ | CNY22.340 (CNY25.2442) |
25+ | CNY20.370 (CNY23.0181) |
50+ | CNY19.410 (CNY21.9333) |
100+ | CNY18.070 (CNY20.4191) |
产品概述
The AXO-00007 is a 210mm 16-way flat flexible Ribbon Cable with 0.5mm pitch. It consists of flat tin-plated copper conductors insulated between polyester based tapes. Depending on the type of interconnection used, reinforcement tapes can be added to the cable ends to allow for connector compatibility. The reinforcing tape bonded to underside for cable to ensure easy and accurate insertion into the connector. The parameter of transfer impedance ZT given in ohms/meter is used to characterise the shielding of flat cable. For the shielding of flat cable, the best compromise between good electromagnetic protection, light weight and a good flexibility has been achieved with 10μm aluminium foils which are wrapped around the flat cable to assure 360° coverage. This shield is grounded to one or several conductors by welding. This flat flexible cable is used for board-to-board interconnections in numerous applications.
- Flat flexible cable for use with FFC/FCP range of connectors
- High reliability
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
16Core
同相触芯
210mm
-
0.5mm
8.3"
灰色
No SVHC (16-Jul-2019)
技术文档 (1)
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书