有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,003.400 (CNY2,263.842) |
产品概述
The CUB5RTB0 is a 5-digit CUB®5 miniature electronic RTD Meter with backlight display. It provides the user the ultimate in flexibility, from its complete user programming to the optional set-point control and communication capability. The CUB5RT accepts a RTD input and provides a temperature display in Celsius or Fahrenheit. The meter also features minimum and maximum display capture, display offset, °F or °C indicator and programmable user input. The display can be toggled either manually or automatically between the selected displays. Transmissive LCD with selectable red or green LED backlight, viewing angle optimized. Display colour change capability with output state when using an output module. It can be powered from an optional Red Lion micro-line/sensor power supply (MLPS), which attaches directly to the back of a CUB5.
- Front panel or crimson programmable
- Display colour change capability at set-point output
- Programmable temperature offset
- Minimum and maximum display capture
- IP65/NEMA-4X Protection rating
警告
Do not use this meter to directly command motors, valves or other actuators not equipped with safeguards. To do so can be potentially harmful to persons/equipment in the event of fault to the meter.
技术规格
-200°C 至 +850°C
33mm
9VDC
-35°C
12.2mm
68mm
28VDC
75°C
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书