打印页面
产品概述
The RIoTboard Adapter is an add-on extension for the RIoTboard host platform board. It is a simple, fully passive interface adapter that allows for the connection of a variety of accessory types to the RIoTboard. The RIoTboard Adapter allows users the ability to interconnect accessories from a wide range of prominent accessory types: Arduino shields, MikroE Clicks, Pmods, RPi accessories, etc.
- Bottom-side connection to the RIoTboard’s 40-pin EXT connector (J13)
- Connector interface for Arduino UNO R3 compatible shield
- Connector interface for mikroBUSTM Click
- Connector interface for Raspberry Pi (A/B/B+) compatible accessory
- Two connector interfaces for Pmod (type 2/2A) accessories
技术规格
硅芯制造商
NXP
内核子架构
ARM9
硅芯系列号
i.MX6Solo
套件内容
RIoT电路板适配器
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
内核架构
ARM
硅芯号
MCIMX6S5DVM10AB
适用于
RIoT单板计算机
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.118842