产品信息
产品概述
FPC-EMI1 is a core bundle up to 1GHz to customize your EMI pre-compliance applications. The bundle consisting of FPC1000 spectrum analyser 5kHz to 1GHz and other pre-installed options (FPC-B22 preamplifier, FPC-K43 receiver mode). FPC-P1 (FPC1000 1GHZ) from Rohde & Schwarz is a 5KHz to 1GHz FPC1000 spectrum analyser. Engineered in Germany and designed to the same quality standards as high-end instruments. Extraordinarily low noise floor and high maximum input power combine to provide best dynamic range. Resolution bandwidth settings to 1Hz resolve finer spectral details. It can be controlled via smart wireless remote control software. This spectrum analyser is used in education, production, service or basic research. Supports wired Ethernet and wireless Wi-Fi connectivity. R&S InstrumentView for Windows as well as the iOS/Android app-based R&S MobileView platforms enables remote control and measurement anytime, anywhere.
- 100% software upgradeable via keycode
- 10.1", WXGA (1366 x 768 pixel) resolution with 26% larger display
- R&S FPC1000 is capable of measuring high power signals of up to +30dBm (1W)
- 6 markers shown vividly in different colours
- Two USB2.0 ports for storage media & connecting accessories, headphone jack, audio speaker, RF input
- Soft menu selection for quick access to key tools, measurement setup buttons
- Power key approximately 15seconds boot time
- Documentation as a screenshot or of instrument settings, control knob
- Dimension is 396mm x 178mm x 147mm, weight is 3Kg
- Three-year standard warranty
内容
FPC1000 spectrum analyser 5KHz to 1GHz, FPC-B22 preamplifier, FPC-K43 receiver mode, Power cable, USB cable for connection to PC.
技术文档 (14)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书