有货时请通知我
数量 | 价钱 (含税) |
---|---|
5+ | CNY3.600 (CNY4.068) |
10+ | CNY2.330 (CNY2.6329) |
100+ | CNY1.800 (CNY2.034) |
500+ | CNY1.650 (CNY1.8645) |
1000+ | CNY1.460 (CNY1.6498) |
5000+ | CNY1.370 (CNY1.5481) |
10000+ | CNY1.330 (CNY1.5029) |
产品信息
产品概述
The BD48E32G-MTR is a standard open-drain voltage detector in 5 pin SSOP package. It is a highly accurate, ultra low current consumption voltage detector with N-channel open drain output. This voltage detector is used in circuits using microcontrollers or logic circuits that require a reset for automotive applications (car navigation, car audio, meter panel, exterior lamp etc). It is typically used in single board computer and network attached storage applications.
- Automotive grade AEC-Q100 qualified
- 3.2V detection voltage and ±1% high accuracy
- Operating voltage of 0.95V at TA = 25°C to 105°C and 1.2V at TA = -40°C to 25°C
- 0.1μA leak current when OFF (VDD=VDS=10V) and ultra-low current consumption of 0.9μA
- Detection voltage temperature coefficient of ±100ppm/°C at TA = -40°C to 105°C
- Circuit current of 0.56μA (VDD=VDET-0.2V, when ON) & 0.8μA (VDD=VDET+2.0V, when OFF)
- Reset active voltage range from 0.95V to 10V
- Output delay time (low to high) of 100μs (CL=100pF, RL=100Kohm, Vout=GND to 50%)
- Very small and low height package
- Wide operating temperature range from -40°C to 105°C
警告
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
当使用高活性含卤素 (氯, 溴等)焊剂时, 焊剂残留物可能会对产品的性能与可靠性产生不良影响.
技术规格
-
1Monitors
-
SSOP
表面安装
-40°C
-
MSL 1 -无限制
-
-
3.2V
-
-
5引脚
-
105°C
AEC-Q100
Lead (17-Jan-2023)
SSOP
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书