打印页面
图片仅用于图解说明,详见产品说明。
已停产
产品信息
制造商产品编号RN102-1/02
库存编号1653729
产品范围RN Series
技术数据表
电感3mH
额定直流电流1A
产品范围RN Series
SVHC(高度关注物质)Boric acid (14-Jun-2023)
RN102-1/02 的替代之选
找到 3 件产品
产品概述
The RN102-1/02 is a 1A current-compensated EMC/EMI Choke has high saturation resistance and excellent thermal behaviour. Symmetrical component of the noise is also attenuated by the leakage inductance of the windings. This choke is typically used in conjunction with suppression capacitors. It is suitable for EMI input filters, suppressing equipment with no earth connection and suppressing high interference levels.
- Through-hole pin connections
- Dual-choke configuration
- Small compact design
- Multiple housing options
应用
工业
技术规格
电感
3mH
产品范围
RN Series
额定直流电流
1A
SVHC(高度关注物质)
Boric acid (14-Jun-2023)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85045000
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Boric acid (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.00377