有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY194.920 (CNY220.2596) |
产品信息
产品概述
SLEXP8019A is a capacitive touch evaluation kit from Silicon Labs featuring the CPT213B TouchXpress controller. Designed for quick and easy evaluation, the board includes 13 capacitive touch pads, an acrylic overlay, and a USB interface for plug-and-play functionality. The kit enables rapid development of touch interfaces for appliances, consumer electronics, and industrial control panels. It is IEC 60730 Class B compliant for safety-critical applications. Developers can use Silicon Labs' Simplicity Studio software, which includes the Xpress Configurator for setting thresholds, debounce, and scan rates, and the Capacitive Sense Profiler for real-time monitoring of touch data. The kit communicates via I²C and is powered through USB, making it simple to test and configure without additional hardware.
内容
CPT213B capacitive sense evaluation board, 1 x mini USB cable, 1 x acrylic overlay, Getting started card.
技术规格
电容式触摸感应
To Be Advised
CPT213B评估板, 1 x亚克力覆盖层, 入门卡, Mini USB电缆
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Norway
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书