打印页面
图片仅用于图解说明,详见产品说明。
63 有货
需要更多?
63 件可于 2 个工作日内送达(VW 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY540.310 (CNY540.310) |
包装规格:每个
最低: 1
多件: 1
CNY540.31 (CNY540.31 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The 8D015W19SN-LC from Souriau is 8D Aluminium Series square flange receptacle circular connector with 19 contacts. This connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customers standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The 8D series connector provides superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Resistance to fluids, screw coupling and 100% scoop proof protection
- Thermoplastic insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- Multi-contact technology, unique clip retention technology and high power transmission up to 850A
- IP67 high performance sealing (each contact cavity is individually sealed)
- Salt spray exposure of 500hour
- Operating temperature range from -65°C to +175°C
- Endurance of 500 mating/unmating cycles
- Aluminium body material with olive drab cadmium plating
- Copper alloy crimp socket contacts with gold plating (connector delivered without contacts)
技术规格
产品范围
8D Series
圆形连接器外壳类型
墙壁安装插座
圆形触芯类型
压接插座-无触芯
插入装置
15-19
连接器主体涂层
橄榄色铬酸盐镀镉
触芯镀层
金
服务类别
耐腐蚀, EMI
等效军用规范
MIL-DTL-38999 III系列
触芯数量
19触点
耦合方式
螺纹
连接器主体材料
铝合金主体
触点材料
铜合金
插入旋转
N
SVHC(高度关注物质)
Lead (17-Jan-2022)
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:Lead (17-Jan-2022)
下载产品合规证书
产品合规证书
重量(千克):.001