打印页面
图片仅用于图解说明,详见产品说明。
可订购
制造商标准交货时间:1 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,278.610 (CNY1,444.8293) |
| 10+ | CNY1,118.780 (CNY1,264.2214) |
| 25+ | CNY1,078.660 (CNY1,218.8858) |
| 50+ | CNY1,070.760 (CNY1,209.9588) |
| 100+ | CNY1,049.350 (CNY1,185.7655) |
包装规格:每个
最低: 1
多件: 1
CNY1,278.61 (CNY1,444.83 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号8D023F54SN
库存编号2699362
产品范围8D Series
技术数据表
产品范围8D Series
等效军用规范MIL-DTL-38999 III系列
圆形连接器外壳类型墙壁安装插座
触芯数量53触点
圆形连接器触芯类型压接插座
耦合方式螺纹
插入装置23-54
连接器主体材料铝合金主体
连接器主体涂层镍
触点材料铜合金
触芯镀层金
插入旋转N
服务类别耐腐蚀, 环境密封
SVHC(高度关注物质)Lead (17-Jan-2022)
产品概述
The 8D023F54SN from Souriau is 8D Aluminium Series square flange receptacle circular connector with 53 contacts. This connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customers standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The 8D series connector provides superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Resistance to fluids, screw coupling and 100% scoop proof protection
- Thermoplastic insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- Multi-contact technology, unique clip retention technology and high power transmission up to 850A
- IP67 high performance sealing (each contact cavity is individually sealed)
- Salt spray exposure of 48hour
- Operating temperature range from -65°C to +200°C
- Endurance of 500 mating/unmating cycles
- Aluminium body material with nickel plating
- Copper alloy crimp socket contacts with gold plating
技术规格
产品范围
8D Series
圆形连接器外壳类型
墙壁安装插座
圆形连接器触芯类型
压接插座
插入装置
23-54
连接器主体涂层
镍
触芯镀层
金
服务类别
耐腐蚀, 环境密封
等效军用规范
MIL-DTL-38999 III系列
触芯数量
53触点
耦合方式
螺纹
连接器主体材料
铝合金主体
触点材料
铜合金
插入旋转
N
SVHC(高度关注物质)
Lead (17-Jan-2022)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (17-Jan-2022)
下载产品合规证书
产品合规证书
重量(千克):.001