打印页面
可订购
制造商标准交货时间:11 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6,129.180 (CNY6,925.9734) |
包装规格:每个
最低: 1
多件: 1
CNY6,129.18 (CNY6,925.97 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
4-SEC is an enhanced security option enables password protected enabling/disabling of all instruments I/O ports and firmware upgrades. In addition, option 4-SEC provides the highest level of security by ensuring that internal memory never stores user settings or waveform data, in compliance with National Industrial Security Program Operating Manual (NISPOM) DoD 5220.22-M, Chapter 8 requirements and Defense Security Service Manual for the Certification and Accreditation of Classified Systems under the NISPOM. This ensures that you can confidently move the instrument out of a secure area.
- Enhanced security option for 4 series MSO
- Oscilloscope hardware is configured to easily declassify the oscilloscope
- Password protection to enable/disable external USB host, USB device and Ethernet communication ports
- Password protection to enable/disable firmware upgrades or downgrades
- Password protection to prevent booting from USB flash devices
技术规格
配件类型
密码保护启用/禁用所有通信端口和固件升级
产品范围
4 Series MSO
适用于
Tektronix 4系列混合信号示波器
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.5