有货时请通知我
| 数量 | 价钱 (含税) | 
|---|---|
| 1+ | CNY3,084.760 (CNY3,485.7788) | 
| 5+ | CNY2,667.590 (CNY3,014.3767) | 
产品信息
产品概述
ADS1282HPW is a high-temperature ultra-high-resolution delta-sigma analogue-to-digital converter (ADC) with an integrated, low-noise programmable gain amplifier (PGA) and two-channel input multiplexer (MUX). It suitable for the demanding needs of energy exploration and seismic monitoring environments. The converter uses a fourth-order, inherently stable, delta-sigma (ΔΣ) modulator that provides outstanding noise and linearity performance. The modulator is used either in conjunction with the on-chip digital filter, or can be bypassed for use with post processing filters. The flexible input MUX provides an additional external input for measurement, as well as internal self-test connections. The PGA features outstanding low noise (5nV/√Hz) and high input impedance, allowing easy interfacing to geophones and hydrophones over a wide range of gains. Application includes energy exploration, seismic monitoring, high-accuracy instrumentation, down-hole drilling and high temperature environment.
- 124dB SNR (1000 SPS) high resolution, -102dB high accuracy, 0.5ppm INL
- Low-noise PGA, two-channel input MUX
- Inherently-stable modulator with fast responding over-range detection
- Sinc + FIR + IIR (selectable), linear or minimum phase response flexible digital filter
- Programmable high-pass filter, 250SPS to 4KSPS selectable FIR data rates, SYNC input
- 25mW (210°C) low-power consumption, unipolar (5V) or bipolar (±2.5V) analogue supply
- One fabrication site, extended product life cycle
- Extended product-change notification, product traceability
- Digital supply range from 1.75 to 3.3V
- 28pin TSSOP package, operating temperature range from -55 to 175°C
技术规格
31bit
差分
单
3.3V
28引脚
175°C
MSL 3 - 168小时
4kSPS
SPI
1.75V
TSSOP
-55°C
-
No SVHC (27-Jun-2018)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书