有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY75.890 (CNY85.7557) |
| 10+ | CNY63.530 (CNY71.7889) |
| 25+ | CNY60.680 (CNY68.5684) |
| 50+ | CNY55.350 (CNY62.5455) |
| 100+ | CNY50.120 (CNY56.6356) |
| 250+ | CNY45.750 (CNY51.6975) |
产品概述
The BQ500210RGZT is a second generation Qi compliant Wireless Power Transmitter Manager for use with hermetically sealed devices. The second generation wireless power dedicated digital controller that integrates the logic functions required to control wireless power transfer in a single channel WPC compliant contactless charging base station. The BQ500210 is an intelligent device that periodically pings the surrounding environment for available devices to be powered, monitors all communication from the device being wirelessly powered and adjusts power applied to the transmitter coil per feedback received from the powered device. The BQ500210 also manages the fault conditions associated with the power transfer and controls the operating modes status indicator. The BQ500210 supports improved parasitic metal object detection (PMOD). The controller in real time analyses the efficiency of the established power transfer using rectified power packets and protects itself.
- Intelligent control of the power transfer between base station and mobile device
- Conforms to the wireless power consortium (WPC) wireless power transfer 1.0.2 specification
- Digital demodulation significantly simplifies solution over BQ500110
- Improved parasitic metal object detection (PMOD) promotes safety during wireless power transfer
- Enhanced charge status indicator
- Operating modes status indicators - standby, power transfer (visual/audio), charge complete, fault
- Over temperature protection
技术规格
110kHz
205kHz
-
3.6V
48引脚
110kHz
-
-
-
MSL 3 - 168小时
收发器
3V
-
VQFN
VQFN
205kHz
-40°C
110°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书