有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY61.220 (CNY69.1786) |
10+ | CNY51.260 (CNY57.9238) |
25+ | CNY50.100 (CNY56.613) |
50+ | CNY48.940 (CNY55.3022) |
100+ | CNY40.520 (CNY45.7876) |
250+ | CNY39.750 (CNY44.9175) |
产品信息
产品概述
The DAC7611P is a 12-bit Digital-to-analog Converter (DAC) with guaranteed monotonicity performance over the industrial temperature range. It requires a single 5V supply and contains an input shift register, latch, 2.435V reference, DAC and high speed rail-to-rail output amplifier. For a full-scale step, the output will settle to 1LSB within 7µs. The synchronous serial interface is compatible with a wide variety of DSPs and microcontrollers. Clock (CLK), serial data in (SDI) and load strobe (LD) comprise the serial interface. In addition, two control pins provide a chip select (CS) function and an asynchronous clear (CLR) input. The CLR input can be used to ensure that the DAC7611 output is 0V on power-up or as required by the application.
- Fast setting - 7µs to 1LSB
- 1mV LSB with 4.095V full-scale range
- Complete with reference
- Asynchronous reset to 0V
- Green product and no Sb/Br
应用
自动化与过程控制, 便携式器材, 传感与仪器, 电机驱动与控制, 计算机和计算机周边
技术规格
12bit
串行
DIP
串行
85°C
-
No SVHC (15-Jan-2019)
132kSPS
4.75V 至 5.25V
8引脚
-40°C
Compute Module 3+ Series
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书