有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY221.740 (CNY250.5662) |
10+ | CNY194.030 (CNY219.2539) |
25+ | CNY160.770 (CNY181.6701) |
50+ | CNY144.130 (CNY162.8669) |
100+ | CNY133.040 (CNY150.3352) |
产品概述
The DAC8831IBD is a single 16-bit serial-input voltage-output Digital-to-analog Converter (DAC) operating from a single 3 to 5V power supply. This converter provides excellent linearity, low glitch, low noise and fast settling over the specified temperature range of -40 to 85°C. The output is un-buffered, which reduces the power consumption and the error introduced by the buffer. This part features a standard high-speed, 3 or 5V SPI serial interface to communicate with a DSP or microprocessor. DAC8831 provides bipolar output (±VREF) when working with an external buffer. The DAC8831 is reset to zero code after power up. For optimum performance, a set of Kelvin connections to external reference and analog ground input.
- Fast settling - 1µs
- Fast SPI™ Interface, up to 50MHz
- Reset to zero-code
- Schmitt-trigger inputs for direct optocoupler interface
- Industry-standard pin configuration
- Green product and no Sb/Br
技术规格
16bit
串行, SPI
SOIC
串行
85°C
-
2MSPS
2.7V 至 5.5V
14引脚
-40°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书