有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY80.170 (CNY90.5921) |
10+ | CNY67.600 (CNY76.388) |
25+ | CNY64.410 (CNY72.7833) |
50+ | CNY61.510 (CNY69.5063) |
100+ | CNY53.380 (CNY60.3194) |
250+ | CNY48.650 (CNY54.9745) |
产品信息
产品概述
The INA141UAE4 is a precision low power general purpose Instrumentation Amplifier offering excellent accuracy. Its versatile 3-op amp design and small size make it ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (200kHz at G=100). Simple pin connections set an accurate gain of 10 or 100V/V without external resistors. Internal input protection can withstand up to ±40V without damage. The INA141 is laser trimmed for very low offset voltage (50mV), drift (0.5mV/°C) and high common-mode rejection (117dB at G=100). It operates with power supplies as low as ±2.25V and quiescent current is only 750mA.
- 0.5μV/°C Maximum low drift
- ±0.05% at G=10 Accurate gain
- 5nA Maximum low input bias current
- 750μA Low quiescent current
- Green product and no Sb/Br
技术规格
250µV
200kHz
SOIC
120dB
-40°C
-
MSL 3 - 168小时
-
4V/µs
SOIC
4V/µs
± 2.25V 至 ± 18V
8引脚
表面安装
85°C
-
No SVHC (27-Jun-2018)
1个放大器
200kHz
单端
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书