有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15.630 (CNY17.6619) |
| 10+ | CNY15.330 (CNY17.3229) |
| 25+ | CNY15.030 (CNY16.9839) |
| 50+ | CNY14.730 (CNY16.6449) |
| 100+ | CNY14.430 (CNY16.3059) |
| 250+ | CNY14.130 (CNY15.9669) |
| 500+ | CNY13.830 (CNY15.6279) |
| 1000+ | CNY13.520 (CNY15.2776) |
产品概述
The LF412CN/NOPB is a high-speed dual JFET input Operational Amplifier with very low input offset voltage and input offset voltage drift and require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input device provide very low input bias and offset currents. The LF412 dual is pin compatible with the LM1558, allowing designers to immediately upgrade the overall performance of existing designs. This amplifier is used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage and drift, low input bias current, high input impedance, high slew rate and wide bandwidth.
- 1mV Maximum internally trimmed offset voltage
- 7µV/°C Typical input offset voltage drift
- 50pA Low input bias current
- 0.01pA/√Hz Low input noise current
- 10¹²Ω High input impedance
- ≤0.02% Low total harmonic distortion
- Military rating
警告
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
4MHz
10V 至 36V
8引脚
0°C
-
-
DIP
4MHz
15V/µs
15V/µs
DIP
高速
70°C
-
No SVHC (27-Jun-2018)
-
2个放大器
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书