产品概述
The LM4120 series precision low-power low-dropout band-gap Voltage Reference with up to 5mA output current source and sink capability. This series reference operates with input voltages as low as 2V and up to 12V, consuming 160µA (typical) supply current. In power-down mode, device current drops to less than 2µA. The LM4120 comes in two grades (A and Standard) and seven voltage options for greater flexibility. The best grade devices (A) have an initial accuracy of 0.2%, while the standard have an initial accuracy of 0.5%, both with a temperature coefficient of 50ppm/°C ensured from -40 to 125°C. The very low dropout voltage, low supply current and power-down capability of the LM4120 make this product an ideal choice for battery-powered applications.
- Enable pin
- 120mV at 1mA Typical low dropout voltage
- ±5mA Source and sink current output
- Green product and no Sb/Br
技术规格
串行-固定
2.994V
0.2%
SOT-23
表面安装
-40°C
-
No SVHC (27-Jun-2018)
3V
-
3.006V
± 14ppm/°C
5引脚
12V
85°C
-
-
SOT-23
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书