产品概述
The OPA171AIDBVT is a 36V single-supply low-noise Operational Amplifier with the ability to operate on supplies ranging from 2.7V (±1.35V) to 36V (±18V). These devices are available in micro-packages and offer low offset, drift and bandwidth with low quiescent current. The single, dual and quad versions all have identical specifications for maximum design flexibility. Unlike most operational amplifiers, which are specified at only one supply voltage, the OPAx171 family is specified from 2.7 to 36V. Input signals beyond the supply rails do not cause phase reversal. The OPAx171 family is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation. This device can operate with full rail-to-rail input 100mV beyond the top rail, but with reduced performance within 2V of the top rail.
- 14nV/√Hz Low noise
- ±0.3µV/°C Low offset drift
- RFI filtered inputs
- Input range includes negative supply
- Input range operates to positive supply
- Rail-to-rail output
- 3MHz Gain bandwidth
- 475µA Low quiescent current per amplifier
- 120dB Typical high common-mode rejection
- 8pA Low-input bias current
- Green product and no Sb/Br
技术规格
3MHz
± 1.35V 至 ± 18V
5引脚
-40°C
-
MSL 2 - 1年
SOT-23
3MHz
1.5V/µs
1.5V/µs
SOT-23
通用
125°C
-
No SVHC (27-Jun-2018)
-
1个放大器
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书