有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY64.500 (CNY72.885) |
10+ | CNY58.290 (CNY65.8677) |
25+ | CNY55.610 (CNY62.8393) |
100+ | CNY50.690 (CNY57.2797) |
产品概述
The OPA2234U is a dual low power precision general-purpose Operational Amplifier ideal for single-supply, low-voltage, low-power and battery-powered applications. The combination of low offset voltage, high common-mode rejection, high power-supply rejection and a wide supply range provides excellent accuracy and versatility. Dual version has identical specifications for maximum design flexibility. In single-supply operation, the input common-mode range extends below ground and the output can swing to within 50mV of ground. Excellent phase margin makes the OPA234 series ideal for demanding applications, including high load capacitance.
- High CMRR, PSRR and AOL
- 250µA/amplifier Low quiescent current
- 25nA Maximum low input bias current
- 100µV Maximum low offset voltage
- Green product and no Sb/Br
技术规格
350kHz
2.7V 至 36V
8引脚
-40°C
Compute Module 3+ Series
MSL 3 - 168小时
SOIC
350kHz
0.2V/µs
0.2V/µs
SOIC
精度
85°C
-
No SVHC (15-Jan-2019)
-
2个放大器
技术文档 (1)
OPA2234U 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书