有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY48.550 (CNY54.8615) |
10+ | CNY39.360 (CNY44.4768) |
25+ | CNY37.910 (CNY42.8383) |
50+ | CNY37.140 (CNY41.9682) |
100+ | CNY30.560 (CNY34.5328) |
250+ | CNY27.470 (CNY31.0411) |
500+ | CNY26.500 (CNY29.945) |
产品信息
产品概述
The OPA2241PAG4 is a dual MicroPower Operational Amplifier specifically designed for battery-powered applications. In addition to very low power consumption (25mA), this amplifier features low offset voltage, rail-to-rail output swing, high common-mode rejection and high open-loop gain. The OPA241 series is optimized for operation at low power supply voltage. The input common-mode voltage range extends 200mV below the negative supply-ideal for single-supply applications. It is unity-gain stable and can drive large capacitive loads. Special design considerations assure that these products are easy to use. High performance is maintained as the amplifier swing to their specified limits. Because the initial offset voltage (±250mV maximum) is so low, user adjustment is usually not required.
- 25µA MicroPOWER
- ±250µV Maximum low offset voltage
- 124dB High common-mode rejection
- 128dB High open-loop gain
- Green product and no Sb/Br
技术规格
35kHz
± 1.35V 至 ± 18V
8引脚
-40°C
-
-
DIP
35kHz
0.01V/µs
0.01V/µs
DIP
低功耗
85°C
-
No SVHC (27-Jun-2018)
-
2个放大器
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书