需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY44.810 (CNY50.6353) |
| 10+ | CNY44.530 (CNY50.3189) |
| 25+ | CNY44.240 (CNY49.9912) |
| 50+ | CNY43.950 (CNY49.6635) |
| 100+ | CNY43.660 (CNY49.3358) |
| 250+ | CNY43.380 (CNY49.0194) |
| 500+ | CNY43.080 (CNY48.6804) |
产品概述
The OPA2743UA is a dual Operational Amplifier with rail-to-rail input and output. The OPA743 series utilizes a state-of-the-art 12V analog CMOS process and offers outstanding AC performance, such as 7MHz GBW, 10V/μs slew rate and 0.0008% THD+N. Optimized for single supply operation up to 12V, the input common-mode range extends beyond the power supply rails and the output swings to within 100mV of the rails. The low quiescent current of 1.1mA makes it well suited for use in battery operated equipment. The OPA743 series ability to drive high output currents together with 12V operation makes it particularly useful for use as gamma correction reference buffer in LCD panels. For ease of use the OPA743 op-amp family is fully specified and tested over the supply range of ±1.75 to ±6V.
- 1.1mA Low quiescent current
- 84dB Full-scale CMRR
- 1pA Low input bias current
- 8μV/°C Typical offset drift
- Green product and no Sb/Br
技术规格
2放大器
10V/µs
SOIC
高速
1.5mV
表面安装
85°C
-
No SVHC (27-Jun-2018)
-
2个放大器
7MHz
± 1.75V 至 ± 6V
8引脚
轨至轨输入/输出(RRIO)
1pA
-40°C
-
MSL 2 - 1年
SOIC
7MHz
10V/µs
技术文档 (1)
OPA2743UA 的替代之选
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书